Renesas Electronics, 16bit R8C CPU, R8C Microcontroller, 20MHz, 4 (Flash) kB, 64 (ROM) kB Flash, ROM, 80-Pin QFP

Subtotal 1 unit (supplied in a tray)*

€3.61

(exc. VAT)

€4.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€3.61

*price indicative

Packaging Options:
RS Stock No.:
901-5600P
Mfr. Part No.:
R5F2L388CNFA#V0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

R8C

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

R8C CPU

Data Bus Width

16bit

Program Memory Size

4 (Flash) kB, 64 (ROM) kB

Maximum Frequency

20MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Length

14.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash, ROM

ADCs

1 (16 x 10 bit)

Height

1.55mm

Width

14.1mm

Dimensions

14.1 x 14.1 x 1.55mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Minimum Operating Temperature

-20 °C

COO (Country of Origin):
JP

R8C/Lx Series 16-Bit Microcontrollers, Renesas Electronics


The R8C/Lx Series of microcontrollers have built-in LCD drive control circuits, that can support a variety of LCD panel devices. Maximum operating frequency is 20MHz.


R8C Family Microcontrollers, Renesas Electronics


The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.