Renesas Electronics, 32bit RX, RX600 Microcontroller, 100MHz, 512 kB Flash, 176-Pin LFBGA
- RS Stock No.:
- 901-6199P
- Mfr. Part No.:
- R5F56218BDBG#U0
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal 5 units (supplied in a tray)*
€46.60
(exc. VAT)
€57.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 5 - 9 | €9.32 |
| 10 - 24 | €9.02 |
| 25 - 49 | €8.61 |
| 50 + | €8.36 |
*price indicative
- RS Stock No.:
- 901-6199P
- Mfr. Part No.:
- R5F56218BDBG#U0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
- COO (Country of Origin):
- CN
RX621 Microcontrollers
The RX621 family of 32-bit microcontrollers features 100MHz high-speed operation and enhanced communications functions.
• 100MHz 32-bit RX core microcontroller
• Up to 512KB Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision Floating Point maths unit
• Real-Time Clock
• 4-channel DMA controller (DMACA)
• Data transfer controller (DTCa)
• Serial Communication: SPI, I²C, USB, CAN
• 14-bit Independent Watchdog Timer
• CRC Calculator
• On-chip debug and trace
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
