Renesas Electronics, 8bit 78K0S, 78K Microcontroller, 10MHz, 16 kB Flash, 30-Pin LSSOP
- RS Stock No.:
- 901-6247P
- Mfr. Part No.:
- UPD78F9076MC-5A4-A
- Manufacturer:
- Renesas Electronics
Bulk discount available
Subtotal 20 units (supplied in a tray)*
€45.00
(exc. VAT)
€55.40
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 20 - 58 | €2.25 |
| 60 - 98 | €2.22 |
| 100 - 198 | €2.19 |
| 200 + | €2.16 |
*price indicative
- RS Stock No.:
- 901-6247P
- Mfr. Part No.:
- UPD78F9076MC-5A4-A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | 78K | |
| Package Type | LSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 30 | |
| Device Core | 78K0S | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 10MHz | |
| RAM Size | 250 B | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Instruction Set Architecture | CISC | |
| Maximum Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Length | 9.85mm | |
| Width | 6.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 9.85 x 6.1 x 1.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.2mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name 78K | ||
Package Type LSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 30 | ||
Device Core 78K0S | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 10MHz | ||
RAM Size 250 B | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Instruction Set Architecture CISC | ||
Maximum Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Length 9.85mm | ||
Width 6.1mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 9.85 x 6.1 x 1.2mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.2mm | ||
- COO (Country of Origin):
- JP
UPD78907x Series 8-Bit Microcontrollers
The 78K Series of Microcontrollers by Renesas are suitable for a wide range of applications.
The UPD78907x range of microcontrollers has an 8-bit 78K0S core and is suitable for general home electrical appliances.
The UPD78907x range of microcontrollers has an 8-bit 78K0S core and is suitable for general home electrical appliances.
Key Features:
Operating voltage: VDD = 1.8 V to 5.5 V
Max. frequency: 10 MHz
ROM capacities: 8 KB mask ROM and 16 KB flash memory
RAM capacities: 256 B
30-pin plastic SSOP package
System clock: Ceramic/crystal oscillation
Minimum instruction execution time can be changed from high-speed (0.2 μs) to low speed (0.8 μs) (at 10.0 MHz, VDD = 4.5 V to 5.5 V operation with system clock)
I/O ports: 24
Timer: 3 channels
16-bit timer: 1 channel
8-bit timer/event counter: 1 channel
Watchdog timer: 1 channel
Serial interface: 1 channel
Three wire serial I/O mode/UART mode: 1 channel
Vectored interrupt sources: 9
On-chip bit sequential buffer
Operating ambient temperature: TA = -40 to +85°C
Operating voltage: VDD = 1.8 V to 5.5 V
Max. frequency: 10 MHz
ROM capacities: 8 KB mask ROM and 16 KB flash memory
RAM capacities: 256 B
30-pin plastic SSOP package
System clock: Ceramic/crystal oscillation
Minimum instruction execution time can be changed from high-speed (0.2 μs) to low speed (0.8 μs) (at 10.0 MHz, VDD = 4.5 V to 5.5 V operation with system clock)
I/O ports: 24
Timer: 3 channels
16-bit timer: 1 channel
8-bit timer/event counter: 1 channel
Watchdog timer: 1 channel
Serial interface: 1 channel
Three wire serial I/O mode/UART mode: 1 channel
Vectored interrupt sources: 9
On-chip bit sequential buffer
Operating ambient temperature: TA = -40 to +85°C
