Renesas Electronics, 8bit 78K0, UPD78 Microcontroller, 10MHz, 60 kB Flash, 80-Pin LQFP

Bulk discount available

Subtotal 20 units (supplied in a tray)*

€66.30

(exc. VAT)

€81.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
20 - 38€3.315
40 +€3.21

*price indicative

Packaging Options:
RS Stock No.:
901-6366P
Mfr. Part No.:
UPD78F0485GK-GAK-AX
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

UPD78

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

78K0

Data Bus Width

8bit

Program Memory Size

60 kB

Maximum Frequency

10MHz

RAM Size

3 kB

Number of PWM Units

2

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

Length

12mm

Number of PCI Channels

0

Number of ADC Units

1

ADCs

8 x 10 bit

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Dimensions

12 x 12 x 1.4mm

Width

12mm

Height

1.4mm

Number of LIN Channels

1

Pulse Width Modulation

1 x 16 bit, 4 x 8 bit

COO (Country of Origin):
JP

78K0/Lx3 Series 8-Bit Microcontrollers


The 78K Families of Microcontrollers by Renesas are suitable for a wide range of applications.
The 78K0/Lx3 8-Bit microcontrollers with a 78KO core CPU, embedded flash memory, an on-chip oscillator and a built-in, high-precision A/D converter. Its low power consumption (as low as 2.3 μA typical in sub-HALT mode) makes them ideal for LCD control applications. Some applications include: APS cameras, Digital cameras, Home audio, Air conditioners and Washing machines.

Key Features:
Operating voltage: VDD = 1.8 V to 5.5 V
Max. frequency: 10 MHz
ROM capacities: 8 KB to 60 KB flash memory
RAM capacities:
•512 B to 1 KB (78K0/LC3, 78K0/LD3)
•Internal High-Speed RAM 768 B to 1 KB / Internal Expansion RAM 1 KB (78K0/LE3, 78K0/LF3)
48-pin/64-pin plastic LQFP package
Minimum instruction execution time can be changed from high speed (0.2 μs: @ 10 MHz operation with high-speed system clock) to ultra low-speed (122 μs: @ 32.768 kHz operation with subsystem clock)
General purpose register: 8 x 32 bits registers (8 x 8 bits registers x 4 banks)
On-chip single-power-supply flash memory
Self-programming (with boot swap function)
On-chip debug function
On-chip power-on-clear (POC) circuit and low voltage detector (LVI)
On-chip watchdog timer (operable with internal low-speed oscillation clock)
LCD controller/driver (external resistance division and internal resistance division are switchable)
On-chip segment key scan function: 8 channels
On-chip key interrupt function: 8 channels
On-chip buzzer output controller
I/O ports: 30/34/46/62
Timer: 9 channels
•16-bit timer/event counter: 1 channel
•8-bit timer/event counter: 3 channels
•8-bit timer: 3 channels
•Real-time counter (RTC): 1 channel
•Watchdog timer: 1 channel
Serial interface: 2 channels
•UART (LIN (Local Interconnect Network)-bus supported): 1 channel
•UART: 1 channel
16-bit delta-sigma type A/D converter: 3 channels (μPD78F046x only)
10-bit successive approximation type A/D converter: 6 channels (μPD78F041x only), 8 channels (μPD78F045x and 78F046x only)
Manchester code generator
Remote controller receiver
Operating ambient temperature: TA = -40 to +85°C