Renesas Electronics, 32bit SH-2, SuperH Microcontroller, 80MHz, 256 kB Flash, 144-Pin LFQFP
- RS Stock No.:
- 902-8158P
- Mfr. Part No.:
- DF70854AN80FPV
- Manufacturer:
- Renesas Electronics
Subtotal 1 unit (supplied in a tray)*
€13.95
(exc. VAT)
€17.16
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €13.95 |
*price indicative
- RS Stock No.:
- 902-8158P
- Mfr. Part No.:
- DF70854AN80FPV
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | SH-2 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 80MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 3 → 5.5 V | |
| Width | 20.1mm | |
| Dimensions | 20.1 x 20.1 x 1.55mm | |
| Length | 20.1mm | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +75 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| ADCs | 1 (8 x 10 bit) | |
| Height | 1.55mm | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core SH-2 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 80MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 3 → 5.5 V | ||
Width 20.1mm | ||
Dimensions 20.1 x 20.1 x 1.55mm | ||
Length 20.1mm | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +75 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
ADCs 1 (8 x 10 bit) | ||
Height 1.55mm | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- JP
SH2 Microcontroller
The SH2 32-bit RISC SuperH Controller by Renesas has been designed with an integrated MONOS Flash technology that supports 10ns access time which is ideal when a fast real-time response is required. . The SH2 Flash is suitable microcontroller for high-speed applications such as connectivity, motor control, induction heating, and factory automation.
Integrated MONOS Flash
32-bit RISC architecture
Superscalar instruction processing
High code density through 16-bit instruction length
Advanced Cache
Integrated FPU with up to 4.2GFLOPS performance and DSP extensions
32-bit RISC architecture
Superscalar instruction processing
High code density through 16-bit instruction length
Advanced Cache
Integrated FPU with up to 4.2GFLOPS performance and DSP extensions
SuperH Family Microcontrollers, Renesas Electronics
