Renesas Electronics, 32bit SH2A-FPU, SuperH Microcontroller, 100MHz, 32 (Flash) kB, 512 (ROM) kB Flash, ROM, 176-Pin
- RS Stock No.:
- 902-8195P
- Mfr. Part No.:
- R5F72145GDFA#V1
- Manufacturer:
- Renesas Electronics
Bulk discount available
Subtotal 5 units (supplied in a tray)*
€72.05
(exc. VAT)
€88.60
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 5 - 9 | €14.41 |
| 10 - 19 | €14.03 |
| 20 - 49 | €13.67 |
| 50 + | €13.32 |
*price indicative
- RS Stock No.:
- 902-8195P
- Mfr. Part No.:
- R5F72145GDFA#V1
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | SH2A-FPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 (Flash) kB, 512 (ROM) kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 64 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 3.3 V, 5 V | |
| ADCs | 1 (8 x 12 bit) | |
| Length | 20.1mm | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash, ROM | |
| Dimensions | 20.1 x 20.1 x 1.55mm | |
| Width | 20.1mm | |
| Maximum Number of Ethernet Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.55mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core SH2A-FPU | ||
Data Bus Width 32bit | ||
Program Memory Size 32 (Flash) kB, 512 (ROM) kB | ||
Maximum Frequency 100MHz | ||
RAM Size 64 kB | ||
USB Channels 1 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 3.3 V, 5 V | ||
ADCs 1 (8 x 12 bit) | ||
Length 20.1mm | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash, ROM | ||
Dimensions 20.1 x 20.1 x 1.55mm | ||
Width 20.1mm | ||
Maximum Number of Ethernet Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Height 1.55mm | ||
- COO (Country of Origin):
- JP
The Renesas SuperH SH2A family of Microcontrollers has a 32-bit RISC architecture featuring fast performances that support the industry standards of 30ns interrupt response time. The series includes SuperH controller with flash as well as the SuperH controller ROMless devices. The Super H controller (Flash) is suitable for high speed functions and the ROMless controller is designed more for general purpose. The SH2A Flash MCU features integrated MONOS Flash and the ROMless microcontroller has no MMU therefore is suitable for running RTOS and Linux. Their applications include motor control, induction hearting, connectivity as well as real time control.
32-bit RISC architecture
Superscalar instruction processing
Very high code density through 16-bit instruction length
Integrated FPU with up to 4.2GFLOPS performance and DSP extensions
Superscalar instruction processing
Very high code density through 16-bit instruction length
Integrated FPU with up to 4.2GFLOPS performance and DSP extensions
SuperH Family Microcontrollers, Renesas Electronics
