Microchip PIC16F1579-I/P, 8 bit 8 Bit CPU, PIC16LF Microcontroller, 32 MHz, 14kB FLASH, 20-Pin PDIP
- RS Stock No.:
- 145-9123
- Mfr. Part No.:
- PIC16F1579-I/P
- Manufacturer:
- Microchip
- RS Stock No.:
- 145-9123
- Mfr. Part No.:
- PIC16F1579-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16LF | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | 8 Bit CPU | |
| Data Bus Width | 8bit | |
| Interface Type | USART | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 18 | |
| DACs | 1 x 5 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.11mm | |
| Length | 26.92mm | |
| Standards/Approvals | RoHS | |
| Height | 5.33mm | |
| Minimum Supply Voltage | 2.3V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 7 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16LF | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 20 | ||
Device Core 8 Bit CPU | ||
Data Bus Width 8bit | ||
Interface Type USART | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 18 | ||
DACs 1 x 5 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Width 7.11mm | ||
Length 26.92mm | ||
Standards/Approvals RoHS | ||
Height 5.33mm | ||
Minimum Supply Voltage 2.3V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 12 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 7 | ||
- COO (Country of Origin):
- TH
PIC16F1516/1517/1518/1519 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16LF Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F1579-I/SO PIC16LF Microcontroller 14kB FLASH, 20-Pin SOIC
- Microchip PIC16F1619-I/P PIC16LF Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F18875-I/P PIC16LF Microcontroller 14kB FLASH, 40-Pin PDIP
- Microchip PIC16F15245-I/P PIC16 Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F1769-I/P PIC16F Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F18345-I/P PIC16F Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F18045-I/P PIC16 Microcontroller 14kB FLASH, 20-Pin PDIP
