Microchip, 8bit AVR, ATtiny1643 Microcontroller, 12MHz, 16 kB, 256 B Flash, 20-Pin SOIC
- RS Stock No.:
- 922-5400
- Mfr. Part No.:
- ATTINY1634R-SU
- Manufacturer:
- Microchip
- RS Stock No.:
- 922-5400
- Mfr. Part No.:
- ATTINY1634R-SU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATtiny1643 | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB, 256 B | |
| Maximum Frequency | 12MHz | |
| RAM Size | 1 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 2 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| ADCs | 12 x 10 bit | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 13mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Width | 7.6mm | |
| Dimensions | 13 x 7.6 x 2.35mm | |
| Pulse Width Modulation | 1 (4 Channel) | |
| Program Memory Type | Flash | |
| Height | 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATtiny1643 | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB, 256 B | ||
Maximum Frequency 12MHz | ||
RAM Size 1 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 2 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
ADCs 12 x 10 bit | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 13mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Width 7.6mm | ||
Dimensions 13 x 7.6 x 2.35mm | ||
Pulse Width Modulation 1 (4 Channel) | ||
Program Memory Type Flash | ||
Height 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Number of PCI Channels 0 | ||
- COO (Country of Origin):
- US
Related links
- Microchip ATTINY44A-PU ATtiny 4 kB 14-Pin PDIP
- Microchip PIC18F Microcontroller 16 kB 28-Pin QFN
- Microchip ATtiny87 Microcontroller 8 kB Flash, 20-Pin SOIC
- Microchip ATtiny43 Microcontroller 4 kB Flash, 20-Pin SOIC
- Microchip PIC16F Microcontroller 7.168 kB 18-Pin SOIC
- Microchip PIC18F Microcontroller 32 kB 28-Pin SOIC
- Microchip PIC18F Microcontroller 4.096 kB 28-Pin SOIC
- Microchip ATtiny48 Microcontroller 4 kB Flash, 28-Pin PDIP
