Moore & Wright 1966M50 External Micrometre, UKAS

Subtotal (1 unit)*

€163.45

(exc. VAT)

€201.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€163.45

*price indicative

RS Stock No.:
326-975
Mfr. Part No.:
1966M50
Manufacturer:
Moore & Wright
Find similar products by selecting one or more attributes.
Select all

Brand

Moore & Wright

Product Type

Micrometre

Accuracy

±0.003 mm

Resolution

0.01 mm

Imperial/Metric

Metric

SPC Data Output

No

Battery Operated

No

Metric-Imperial Conversion

No

Maximum Measurement

50 mm

Micrometre Type

External

Minimum Measurement

25 mm

Standards/Approvals

No

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Moore & Wright Traditional external micrometers with carbide anvils feature tungsten carbide measuring faces for high precision. The blue textured frame finish ensures durability, while the speeder type ratchet provides consistent measurement pressure. Available with either a standard or Vernier scale for higher resolution, making them ideal for precise measurements.

Adjusting key

Locking lever

Spindle diameter 6.5mm

Supplied in hard case with setting standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy