Moore & Wright MW255-01 Tube Micrometre, UKAS
- RS Stock No.:
- 327-091
- Mfr. Part No.:
- MW255-01
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
€123.53
(exc. VAT)
€151.94
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.53 |
*price indicative
- RS Stock No.:
- 327-091
- Mfr. Part No.:
- MW255-01
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Accuracy | ±0.006 % | |
| Product Type | Micrometre | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| SPC Data Output | No | |
| Battery Operated | No | |
| Metric-Imperial Conversion | No | |
| Maximum Measurement | 25 mm | |
| Minimum Measurement | 0 mm | |
| Micrometre Type | Tube | |
| Standards/Approvals | DIN 863 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Accuracy ±0.006 % | ||
Product Type Micrometre | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
SPC Data Output No | ||
Battery Operated No | ||
Metric-Imperial Conversion No | ||
Maximum Measurement 25 mm | ||
Minimum Measurement 0 mm | ||
Micrometre Type Tube | ||
Standards/Approvals DIN 863 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Tube micrometer is designed for measuring tube wall thickness and features a spherical anvil for precise measurements. It has a satin chrome scale and a hammertone finished frame with an insulated grip for comfort. The spindle is equipped with tungsten carbide measuring faces, ensuring durability and accuracy in tube thickness measurements.
Constant force ratchet on thimble
Compliance to DIN 863 Standard
Supplied in a plastic box
Related links
- Moore & Wright MW255-01 Tube Micrometre
- Moore & Wright MW200-01 External Micrometre, UKAS
- Moore & Wright 1966M75 External Micrometre, UKAS
- Moore & Wright MW201-02DAB External Micrometre, UKAS
- Moore & Wright 1966M125 External Micrometre, UKAS
- Moore & Wright 1961 External Micrometre, UKAS
- Moore & Wright 1966M100 External Micrometre, UKAS
- Moore & Wright 1961M External Micrometre, UKAS
