Starrett DW933 Internal Micrometre, UKAS
- RS Stock No.:
- 431-527
- Mfr. Part No.:
- DW933
- Manufacturer:
- Starrett
Subtotal (1 unit)*
€514.36
(exc. VAT)
€632.66
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €514.36 |
*price indicative
- RS Stock No.:
- 431-527
- Mfr. Part No.:
- DW933
- Manufacturer:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Accuracy | ±0.0004 mm | |
| Product Type | Micrometre | |
| Imperial/Metric | Imperial & Metric | |
| Battery Operated | No | |
| Maximum Measurement | 304 mm | |
| Minimum Measurement | 50 mm | |
| Micrometre Type | Internal | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Accuracy ±0.0004 mm | ||
Product Type Micrometre | ||
Imperial/Metric Imperial & Metric | ||
Battery Operated No | ||
Maximum Measurement 304 mm | ||
Minimum Measurement 50 mm | ||
Micrometre Type Internal | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Inside Micrometers
Precision manufactured to BS959
Accuracies of 0.01mm/0.0004in.
ranges of 50 to 300mm/2 to 12in.
Each set consists of a micrometer head with locking screw, 10 range identified measuring rods, 12mm/ 1/2in. lapped collar and 2 adjustment spanners
The micrometer has 13mm/ 1/2in. movement graduated (0.01mm/0.001in.)
Related links
- Starrett DW934 Internal Micrometre, UKAS
- RS PRO Internal Micrometre, UKAS
- Starrett DY093 External Micrometre, UKAS
- Starrett DY092 External Micrometre, UKAS
- Starrett DY160 150 mm Metric Depth Gauge Micrometre, UKAS
- Starrett 124MBZ Internal Micrometre
- Starrett 124BZ Internal Micrometre
- Mitutoyo 293-345 External Micrometre, UKAS
