Mitutoyo 102-217 External Micrometre, UKAS

Subtotal (1 unit)*

€162.48

(exc. VAT)

€199.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€162.48

*price indicative

RS Stock No.:
192-5906
Mfr. Part No.:
102-217
Manufacturer:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Accuracy

±0.002 mm

Product Type

Micrometre

Resolution

0.01 mm

Imperial/Metric

Metric

Battery Operated

No

Maximum Measurement

25 mm

Micrometre Type

External

Minimum Measurement

0 mm

Standards/Approvals

No

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
JP

Mitutoyo Micrometer


The Mitutoyo external micrometre has a measurement range of 0mm to 25mm with an accuracy ±0.002 mm. This is an innovative device with a heat-insulated frame, tapered (on the anvil side) for hard-to-reach places.

Features and Benefits


Resolution of 0.01mm

Carbide-tipped measuring faces

Provided with a standard except for 25mm model

Metric reading

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy