Mitutoyo 102-217 External Micrometre, UKAS
- RS Stock No.:
- 460-5845
- Mfr. Part No.:
- 102-217
- Manufacturer:
- Mitutoyo
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 460-5845
- Mfr. Part No.:
- 102-217
- Manufacturer:
- Mitutoyo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Calibrated | UKAS | |
| Micrometre Type | External | |
| Product Type | Micrometre | |
| Calibrated | UKAS | |
| Accuracy | ±0.002 mm | |
| Battery Operated | No | |
| Imperial/Metric | Metric | |
| Maximum Measurement | 25 mm | |
| Minimum Measurement | 0 mm | |
| Resolution | 0.01 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Calibrated UKAS | ||
Micrometre Type External | ||
Product Type Micrometre | ||
Calibrated UKAS | ||
Accuracy ±0.002 mm | ||
Battery Operated No | ||
Imperial/Metric Metric | ||
Maximum Measurement 25 mm | ||
Minimum Measurement 0 mm | ||
Resolution 0.01 mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Mitutoyo Micrometer
The Mitutoyo external micrometre has a measurement range of 0mm to 25mm with an accuracy ±0.002 mm. This is an innovative device with a heat-insulated frame, tapered (on the anvil side) for hard-to-reach places.
Features and Benefits
Resolution of 0.01mm
Carbide-tipped measuring faces
Provided with a standard except for 25mm model
Metric reading
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Mitutoyo 102-217 External Micrometre, UKAS
- Mitutoyo 102-218 External Micrometre, UKAS
- Mitutoyo 293-345 External Micrometre, UKAS
- Mitutoyo 103-137 External Micrometre, UKAS
- Mitutoyo 293-100 External Micrometre, UKAS
- Mitutoyo 293-344 External Micrometre, UKAS
- Mitutoyo 293-334 External Micrometre, UKAS
- Mitutoyo 293-230-30 External Micrometre, UKAS
