Subtotal (1 unit)*
€785.04
(exc. VAT)
€965.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €785.04 |
*price indicative
- RS Stock No.:
- 261-4649
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accuracy | 0.0011 mm | |
| Product Type | Micrometre | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| Maximum Measurement | 400 mm | |
| Minimum Measurement | 300 mm | |
| Micrometre Type | Internal | |
| Standards/Approvals | DIN 863 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accuracy 0.0011 mm | ||
Product Type Micrometre | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
Maximum Measurement 400 mm | ||
Minimum Measurement 300 mm | ||
Micrometre Type Internal | ||
Standards/Approvals DIN 863 | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
RS PRO Interchangeable Anvil Micrometer 300 to 400 mm range, 0.01 mm Resolution
Looking for a tool to measure the dimensions of components quickly, and accurately? This interchangeable anvil micrometer from RS PRO has been thoroughly tested to ensure accuracy, and consistency, providing a resolution of 0.01 mm with an accuracy of 0.0011 mm conforming to DIN 863. Micrometers are also known as a micrometer screw gauge. The RS PRO large Micrometer includes a fitted spindle lock, adjustment spanner with a storage box to protect the micrometer from damage when not in use. You will find this micrometer tool useful in mechanical and engineering settings where measurement accuracy is important.
Features & Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
