Starrett DW934 Internal Micrometre, UKAS

Subtotal (1 unit)*

€494.40

(exc. VAT)

€608.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€494.40

*price indicative

RS Stock No.:
431-533
Mfr. Part No.:
DW934
Manufacturer:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Micrometre

Accuracy

±0.01 mm

Imperial/Metric

Metric

Battery Operated

No

Maximum Measurement

300 mm

Minimum Measurement

50 mm

Micrometre Type

Internal

Standards/Approvals

No

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
GB

Inside Micrometers


Precision manufactured to BS959

Accuracies of 0.01mm/0.0004in.

ranges of 50 to 300mm/2 to 12in.

Each set consists of a micrometer head with locking screw, 10 range identified measuring rods, 12mm/ 1/2in. lapped collar and 2 adjustment spanners

The micrometer has 13mm/ 1/2in. movement graduated (0.01mm/0.001in.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy