STMicroelectronics STM32MP257DAL3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 361-Pin VFBGA

Subtotal (1 unit)*

€13.31

(exc. VAT)

€16.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.31

*price indicative

Packaging Options:
RS Stock No.:
329-211
Mfr. Part No.:
STM32MP257DAL3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microprocessor

Series

STM32MP25xA/D

Device Core

32 bit Core

Data Bus Width

32bit

Instruction Set Architecture

ARM V8-A

Maximum Clock Frequency

400MHz

Mount Type

Surface

Package Type

VFBGA

Minimum Supply Voltage

1.71V

Pin Count

361

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

ECOPACK2

Number of Cores

3

Automotive Standard

No

COO (Country of Origin):
TW
The STMicroelectronics MPU features a Dual ARM Cortex-A35 and Cortex-M33 processor running at 400MHz, offering a balance of power efficiency and performance. It supports advanced graphics and AI/NN processing, making it suitable for embedded applications requiring high-speed data handling and real-time computing. Equipped with dual Ethernet interfaces, LVDS/DSI display support, and H.264 video capabilities, it ensures seamless multimedia and connectivity integration.

Internal temperature sensors

Low-power consumption

Clock management

Complete resource isolation framework

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy