Microchip SAM9X75D5MT-I/4TB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin LFBGA
- RS Stock No.:
- 775-343
- Mfr. Part No.:
- SAM9X75D5MT-I/4TB
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 1000 units)*
€11,676.00
(exc. VAT)
€14,361.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €11.676 | €11,676.00 |
*price indicative
- RS Stock No.:
- 775-343
- Mfr. Part No.:
- SAM9X75D5MT-I/4TB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | SAM9X7 | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 800MHz | |
| Interface Type | CAN, I2C, SPI, UART, USB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.28V | |
| Package Type | LFBGA | |
| Maximum Supply Voltage | 1.45V | |
| Pin Count | 243 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Number of Cores | 1 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series SAM9X7 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 800MHz | ||
Interface Type CAN, I2C, SPI, UART, USB | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.28V | ||
Package Type LFBGA | ||
Maximum Supply Voltage 1.45V | ||
Pin Count 243 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Number of Cores 1 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Microchip Microprocessor provides a robust platform for industrial and medical applications requiring sophisticated graphics and high-speed connectivity. This versatile MPU balances Advanced security features with 2D hardware acceleration, ensuring your automated systems remain both performant and protected against modern digital threats.
Gigabit Ethernet with TSN
Integrated CAN FD Interface
Secure boot with PUF
Advanced tamper detection hardware
Related links
- Microchip SAM9X75D5MT-I/4TB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin LFBGA
- Microchip SAM9X75D5MT-V/4TB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin LFBGA
- Microchip SAM9X75D5MT-V/4TB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin LFBGA
- Microchip SAM9X75D2GT-I/4TB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
- Microchip SAM9X75D1GT-I/4TB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
- Microchip SAM9X75D1G-I/4TB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
- Microchip SAM9X75D2GT-I/4TB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
- Microchip SAM9X75D5M-I/4TB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin TFBGA
