Microchip SAM9X75-V/4PB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.65

(exc. VAT)

€8.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€6.65
25 - 99€6.10
100 +€5.52

*price indicative

RS Stock No.:
765-461
Mfr. Part No.:
SAM9X75-V/4PB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microprocessor

Series

SAM9X7

Device Core

ARM926EJ-S

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

800MHz

Interface Type

CAN FD, LVDS, MPU

Mount Type

Surface Mount

Package Type

TFBGA

Pin Count

240

Maximum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Height

1.217mm

Length

11mm

Width

11mm

Automotive Standard

AEC-Q100

Number of Cores

1

The Microchip Microprocessor is a robust Arm926ej-S core solution engineered for high-performance industrial and medical applications. Running at speeds up to 800 MHz, this MPU provides the perfect balance of low power consumption and Advanced connectivity.

Supports DDR3L and DDR2 external DRAM

Operates from -40 to 105 degrees Celsius

16 bit bus width memory interface

Housed in 240 ball TFBGA package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy