Microchip SAM9X75-V/4PB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- RS Stock No.:
- 775-330
- Mfr. Part No.:
- SAM9X75-V/4PB-SL3
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 tray of 176 units)*
€1,588.22
(exc. VAT)
€1,953.60
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 176 + | €9.024 | €1,588.22 |
*price indicative
- RS Stock No.:
- 775-330
- Mfr. Part No.:
- SAM9X75-V/4PB-SL3
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAM9X7 | |
| Product Type | Microprocessor | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 800MHz | |
| Interface Type | CAN FD, LVDS, MIPI-DSI | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | TFBGA | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 240 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAM9X7 | ||
Product Type Microprocessor | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 800MHz | ||
Interface Type CAN FD, LVDS, MIPI-DSI | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type TFBGA | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 240 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Number of Cores 1 | ||
The Microchip Microprocessor provides a robust platform for industrial and medical applications requiring sophisticated graphics and high-speed connectivity. This versatile MPU balances Advanced security features with 2D hardware acceleration, ensuring your automated systems remain both performant and protected against modern digital threats.
Gigabit Ethernet with TSN
Integrated CAN FD Interface
Secure boot with PUF
Advanced tamper detection hardware
Related links
- Microchip SAM9X75-V/4PB ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X75-I/4PB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X72T-V/4PB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X70-V/4PB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X70T-V/4PB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X75T-V/4PB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X72-V/4PB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
- Microchip SAM9X72-I/4PB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA
