Microchip AT91SAM9X35-CU-999 ARM926EJ-S Microprocessor SAM9X35 32 bit ARM 400 MHz 217-Pin BGA
- RS Stock No.:
- 775-302
- Mfr. Part No.:
- AT91SAM9X35-CU-999
- Manufacturer:
- Microchip
Subtotal (1 reel of 500 units)*
€4,446.00
(exc. VAT)
€5,468.50
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €8.892 | €4,446.00 |
*price indicative
- RS Stock No.:
- 775-302
- Mfr. Part No.:
- AT91SAM9X35-CU-999
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | SAM9X35 | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 400MHz | |
| Interface Type | ADC, LCD, SPI, USART, USB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | BGA | |
| Pin Count | 217 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Height | 1.4mm | |
| Width | 15mm | |
| Number of Cores | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series SAM9X35 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 400MHz | ||
Interface Type ADC, LCD, SPI, USART, USB | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type BGA | ||
Pin Count 217 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Height 1.4mm | ||
Width 15mm | ||
Number of Cores 1 | ||
Automotive Standard No | ||
The Microchip microprocessor is designed for multi-tasking applications, supporting Advanced instruction sets for flexible performance and efficient execution of various tasks seamlessly.
Integrates an ARM9EJ-S core with a Memory Management Unit for effective memory handling
Supports both 32-bit ARM and 16-bit Thumb instruction sets to optimise code density
Includes separate instruction and data caches enhancing overall system performance
Provides extensive debug support for easy hardware and software troubleshooting
Related links
- Microchip AT91SAM9X35-CU ARM926EJ-S Microprocessor SAM9X35 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9G20B-CU-999 ARM926EJ-S Microprocessor SAM9G20 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9G15-CU-999 ARM926EJ-S Microprocessor SAM9G15 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9X25-CU-999 ARM926EJ-S Microprocessor SAM9X25 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9260B-CU-999 ARM926EJ-S Microprocessor SAM9260 32 bit ARM 200 MHz 217-Pin LFBGA
- Microchip AT91SAM9CN11-CU ARM926EJ-S Microprocessor AT91SAM9CN11 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9N12-CU ARM926EJ-S Microprocessor SAM9N12 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9CN12B-CU ARM926EJ-S Microprocessor AT91SAM9CN12B 32 bit ARM 400 MHz 217-Pin BGA
