Microchip AT91SAM9G15-CU-999 ARM926EJ-S Microprocessor SAM9G15 32 bit ARM 400 MHz 217-Pin BGA
- RS Stock No.:
- 775-371
- Mfr. Part No.:
- AT91SAM9G15-CU-999
- Manufacturer:
- Microchip
Subtotal (1 reel of 500 units)*
€4,638.00
(exc. VAT)
€5,704.50
(inc. VAT)
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €9.276 | €4,638.00 |
*price indicative
- RS Stock No.:
- 775-371
- Mfr. Part No.:
- AT91SAM9G15-CU-999
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | SAM9G15 | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 400MHz | |
| Interface Type | ADC, LCD, SPI, USART, USB | |
| Mount Type | Surface | |
| Package Type | BGA | |
| Minimum Supply Voltage | 900mV | |
| Maximum Supply Voltage | 1.1V | |
| Pin Count | 217 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series SAM9G15 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 400MHz | ||
Interface Type ADC, LCD, SPI, USART, USB | ||
Mount Type Surface | ||
Package Type BGA | ||
Minimum Supply Voltage 900mV | ||
Maximum Supply Voltage 1.1V | ||
Pin Count 217 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Number of Cores 1 | ||
The Microchip ARM926EJ-S Processor-Based MPU offers high-performance functionality with integrated peripherals is designed for embedded industrial applications, featuring a powerful graphics LCD Interface and Advanced communication capabilities.
400 MHz ARM926EJ-S core with 16 Kbyte instruction and data caches
Integrated graphics LCD controller supports alpha-blending, scaling, and 2D acceleration
Multiple communication interfaces including HS USB and SPIs for flexible connectivity
Advanced DMA channels ensure efficient data transfers, minimizing processor load
Low power modes enhance battery life in embedded applications
Related links
- Microchip AT91SAM9G15-CU ARM926EJ-S Microprocessor SAM9G15 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9G20B-CU-999 ARM926EJ-S Microprocessor SAM9G20 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9X35-CU-999 ARM926EJ-S Microprocessor SAM9X35 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9X25-CU-999 ARM926EJ-S Microprocessor SAM9X25 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9260B-CU-999 ARM926EJ-S Microprocessor SAM9260 32 bit ARM 200 MHz 217-Pin LFBGA
- Microchip AT91SAM9X35-CU ARM926EJ-S Microprocessor SAM9X35 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9CN11-CU ARM926EJ-S Microprocessor AT91SAM9CN11 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9N12-CU ARM926EJ-S Microprocessor SAM9N12 32 bit ARM 400 MHz 217-Pin BGA
