Microchip ATSAMA5D22C-CNR ARM926EJ-S Microprocessor SAMA5D2 32 bit ARM 500 MHz 196-Pin TFBGA
- RS Stock No.:
- 775-307
- Mfr. Part No.:
- ATSAMA5D22C-CNR
- Manufacturer:
- Microchip
Subtotal (1 reel of 1500 units)*
€13,752.00
(exc. VAT)
€16,915.50
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €9.168 | €13,752.00 |
*price indicative
- RS Stock No.:
- 775-307
- Mfr. Part No.:
- ATSAMA5D22C-CNR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | SAMA5D2 | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 500MHz | |
| Interface Type | ADC, LCD, SPI, USART, USB | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 196 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series SAMA5D2 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 500MHz | ||
Interface Type ADC, LCD, SPI, USART, USB | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 196 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- TW
The Microchip embedded microprocessor offers a high-performance, low-power solution is designed for various applications, operating at up to 500 MHz with Advanced memory support and integrated security features.
Ultra-low-power operation with an Arm Cortex-A5 CPU
Supports multiple memory types, including DDR2, DDR3, and e.MMC Flash
Integrated security functions like Arm TrustZone and hardware crypto accelerators
Comprehensive connectivity through USB, Ethernet, and various serial interfaces
Related links
- Microchip ATSAMA5D22C-CN ARM926EJ-S Microprocessor SAMA5D2 32 bit ARM 500 MHz 196-Pin TFBGA
- Microchip ATSAMA5D22C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 196-Pin TFBGA
- Microchip ATSAMA5D22C-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 196-Pin TFBGA
- Microchip ATSAMA5D21C-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 196-Pin TFBGA
- Microchip ATSAMA5D225C-D1M-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 196-Pin TFBGA
- Microchip ATSAMA5D27C-D5M-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 196-Pin LFBGA
- Microchip ATSAMA5D27C-LD2G-CUR-SL3 ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 361-Pin TFBGA
- Microchip SAM9X60D6KT-I/4GB ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 196-Pin TFBGA
