Microchip ATSAMA5D26C-CNR ARM Cortex A5 Microprocessor SAMA5D26 32 bit ARM 500 MHz 289-Pin LFBGA
- RS Stock No.:
- 775-309
- Mfr. Part No.:
- ATSAMA5D26C-CNR
- Manufacturer:
- Microchip
Subtotal (1 reel of 1000 units)*
€9,432.00
(exc. VAT)
€11,601.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €9.432 | €9,432.00 |
*price indicative
- RS Stock No.:
- 775-309
- Mfr. Part No.:
- ATSAMA5D26C-CNR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | SAMA5D26 | |
| Device Core | ARM Cortex A5 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 500MHz | |
| Interface Type | ADC, LCD, SPI, USART, USB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | LFBGA | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 289 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Cores | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series SAMA5D26 | ||
Device Core ARM Cortex A5 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 500MHz | ||
Interface Type ADC, LCD, SPI, USART, USB | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type LFBGA | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 289 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Cores 1 | ||
Automotive Standard No | ||
The Microchip embedded microprocessor is designed for ultra-low-power applications, functioning at speeds of up to 500 MHz while supporting multiple memory types, including DDR and e.MMC Flash.
Integrates Advanced security functions, including Arm TrustZone technology
Supports a variety of memory architectures for versatile applications
Features low-power modes for energy efficiency during operation
Delivers high-performance crypto accelerators for enhanced data security
Related links
- Microchip ATSAMA5D26C-CN ARM Cortex A5 Microprocessor SAMA5D26 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-CNR ARM Cortex A5 Microprocessor SAMA5D27 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D26C-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-CN ARM Cortex A5 Microprocessor SAMA5D27 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D28C-LD1G-CUR ARM Cortex A5 Microprocessor SAMA5D28 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-D1G-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D28C-LD1G-CU ARM Cortex A5 Microprocessor SAMA5D28 32 bit ARM 500 MHz 289-Pin LFBGA
