Microchip ATSAMA5D27C-CN ARM Cortex A5 Microprocessor SAMA5D27 32 bit ARM 500 MHz 289-Pin LFBGA
- RS Stock No.:
- 775-310
- Mfr. Part No.:
- ATSAMA5D27C-CN
- Manufacturer:
- Microchip
Subtotal (1 tray of 119 units)*
€1,185.24
(exc. VAT)
€1,457.75
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 119 + | €9.96 | €1,185.24 |
*price indicative
- RS Stock No.:
- 775-310
- Mfr. Part No.:
- ATSAMA5D27C-CN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | SAMA5D27 | |
| Device Core | ARM Cortex A5 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 500MHz | |
| Interface Type | ADC, LCD, SPI, USART, USB | |
| Mount Type | Surface | |
| Package Type | LFBGA | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 289 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Number of Cores | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series SAMA5D27 | ||
Device Core ARM Cortex A5 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 500MHz | ||
Interface Type ADC, LCD, SPI, USART, USB | ||
Mount Type Surface | ||
Package Type LFBGA | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 289 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Number of Cores 1 | ||
Automotive Standard No | ||
The Microchip microprocessor delivers high performance with low power consumption, integrating Advanced security features, extensive connectivity, and rich multimedia capabilities suitable for various embedded applications.
Features an ultra-low-power Arm Cortex-A5 core for efficient processing
Integrates powerful peripherals for enhanced connectivity and user interaction
Supports multiple memory types for flexible design options
Includes Advanced security functions, such as tamper detection and secure bootloader
Related links
- Microchip ATSAMA5D27C-CNR ARM Cortex A5 Microprocessor SAMA5D27 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D26C-CN ARM Cortex A5 Microprocessor SAMA5D26 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-D1G-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D29-CN ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-LD1G-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D35A-CN ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
- Microchip ATSAMA5D36A-CN ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
