Microchip ATSAMA5D31A-CUR ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
- RS Stock No.:
- 775-321
- Mfr. Part No.:
- ATSAMA5D31A-CUR
- Manufacturer:
- Microchip
Subtotal (1 reel of 500 units)*
€5,808.00
(exc. VAT)
€7,144.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €11.616 | €5,808.00 |
*price indicative
- RS Stock No.:
- 775-321
- Mfr. Part No.:
- ATSAMA5D31A-CUR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAMA5D3 | |
| Product Type | Microprocessor | |
| Device Core | ARM Cortex A5 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 500MHz | |
| Interface Type | Ethernet, I2C, QSPI, SMC, SPI, UART, USB | |
| Mount Type | Surface | |
| Package Type | LFBGA | |
| Minimum Supply Voltage | 1.1V | |
| Pin Count | 324 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 15mm | |
| Height | 1.4mm | |
| Length | 15mm | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAMA5D3 | ||
Product Type Microprocessor | ||
Device Core ARM Cortex A5 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 500MHz | ||
Interface Type Ethernet, I2C, QSPI, SMC, SPI, UART, USB | ||
Mount Type Surface | ||
Package Type LFBGA | ||
Minimum Supply Voltage 1.1V | ||
Pin Count 324 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 15mm | ||
Height 1.4mm | ||
Length 15mm | ||
Automotive Standard No | ||
Number of Cores 1 | ||
The Microchip Microprocessor delivers high performance and low power consumption for cost-sensitive industrial and consumer applications. This Arm Cortex A5 based platform eliminates trade-offs by providing robust security and enhanced user interfaces in a Compact energy-efficient design.
Integrated hardware encryption engine
Dual Ethernet with Gigabit support
Twelve year product lifetime commitment
Related links
- Microchip ATSAMA5D36A-CUR ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
- Microchip ATSAMA5D34A-CUR ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
- Microchip ATSAMA5D33A-CUR ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
- Microchip ATSAMA5D35A-CUR ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
- Microchip ATSAMA5D31A-CFU ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin TFBGA
- Microchip ATSAMA5D31A-CFUR ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin TFBGA
- Microchip ATSAMA5D35A-CN ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
- Microchip ATSAMA5D36A-CNR ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
