Microchip SAM9X75D5MT-V/4TB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 243-Pin LFBGA

Image representative of range

Subtotal (1 reel of 1000 units)*

€15,364.00

(exc. VAT)

€18,898.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€15.364€15,364.00

*price indicative

RS Stock No.:
775-347
Mfr. Part No.:
SAM9X75D5MT-V/4TB-SL3
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microprocessor

Series

SAM9X7

Device Core

ARM926EJ-S

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

800MHz

Interface Type

CAN, I2C, SPI, UART, USB

Mount Type

Surface

Minimum Supply Voltage

1.28V

Package Type

LFBGA

Pin Count

243

Maximum Supply Voltage

1.45V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Number of Cores

1

COO (Country of Origin):
TW
The Microchip Microprocessor provides a robust platform for industrial and medical applications requiring sophisticated graphics and high-speed connectivity. This versatile MPU balances Advanced security features with 2D hardware acceleration, ensuring your automated systems remain both performant and protected against modern digital threats.

Gigabit Ethernet with TSN

Integrated CAN FD Interface

Secure boot with PUF

Advanced tamper detection hardware

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy