Microchip SAM9X70-V/4PB-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 240-Pin TFBGA

Image representative of range

Subtotal (1 tray of 176 units)*

€1,459.39

(exc. VAT)

€1,795.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
176 +€8.292€1,459.39

*price indicative

RS Stock No.:
775-361
Mfr. Part No.:
SAM9X70-V/4PB-SL3
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microprocessor

Series

SAM9X7

Device Core

ARM926EJ-S

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

800MHz

Interface Type

CAN FD, Ethernet, I2C, SPI, UART, USB

Mount Type

Surface

Minimum Supply Voltage

1.7V

Package Type

TFBGA

Pin Count

240

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Number of Cores

1

COO (Country of Origin):
TW
The Microchip Microprocessor delivers industrial-grade reliability for demanding IoT gateways and human-machine interfaces. Operating at speeds up to 800 MHz, this robust component ensures high-speed networking and Advanced security across an extended temperature range, making it a dependable choice for automotive and automation sectors.

240 ball TFBGA package

40 to 105 degrees Celsius range

NAND and eMMC Flash support

Integrated Quad SPI Interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy