Microchip AT91SAM9G25-CFU-999 ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- RS Stock No.:
- 775-378
- Mfr. Part No.:
- AT91SAM9G25-CFU-999
- Manufacturer:
- Microchip
Subtotal (1 reel of 1000 units)*
€9,276.00
(exc. VAT)
€11,409.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €9.276 | €9,276.00 |
*price indicative
- RS Stock No.:
- 775-378
- Mfr. Part No.:
- AT91SAM9G25-CFU-999
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | SAM9G25 | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 400MHz | |
| Interface Type | ADC, LCD, SPI, USART, USB | |
| Mount Type | Surface | |
| Package Type | VFBGA | |
| Minimum Supply Voltage | 900mV | |
| Pin Count | 247 | |
| Maximum Supply Voltage | 1.1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series SAM9G25 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 400MHz | ||
Interface Type ADC, LCD, SPI, USART, USB | ||
Mount Type Surface | ||
Package Type VFBGA | ||
Minimum Supply Voltage 900mV | ||
Pin Count 247 | ||
Maximum Supply Voltage 1.1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- CN
The Microchip microprocessor is designed for multi-tasking applications, featuring ARM926EJ-S architecture for enhanced execution and management. It offers support for 32-bit and 16-bit instruction sets to optimise performance.
Supports 32-bit ARM and 16-bit Thumb instruction sets for performance and code density
Includes a Memory Management Unit (MMU) for efficient address translation
Harvard architecture with separate instruction and data buses for improved processing
Configurable cache sizes between 4KB and 128KB for optimised memory usage
Related links
- Microchip AT91SAM9G25-CFU ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9G25-BFU-999 ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9G25-CU-999 ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9G35-CU-999 ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9G25-BFU ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9G25-CU ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9G35-CU ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9X25-CU-999 ARM926EJ-S Microprocessor SAM9X25 32 bit ARM 400 MHz 217-Pin BGA
