Microchip AT91SAM9G25-CU ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- RS Stock No.:
- 775-379
- Mfr. Part No.:
- AT91SAM9G25-CU
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 tray of 126 units)*
€973.73
(exc. VAT)
€1,197.63
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 126 + | €7.728 | €973.73 |
*price indicative
- RS Stock No.:
- 775-379
- Mfr. Part No.:
- AT91SAM9G25-CU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAM9G25 | |
| Product Type | Microprocessor | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 400MHz | |
| Interface Type | ADC, LCD, SPI, USART, USB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 900mV | |
| Package Type | VFBGA | |
| Pin Count | 247 | |
| Maximum Supply Voltage | 1.1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAM9G25 | ||
Product Type Microprocessor | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 400MHz | ||
Interface Type ADC, LCD, SPI, USART, USB | ||
Mount Type Surface | ||
Minimum Supply Voltage 900mV | ||
Package Type VFBGA | ||
Pin Count 247 | ||
Maximum Supply Voltage 1.1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Number of Cores 1 | ||
The Microchip powerful microprocessor is designed for multi-tasking applications, offering robust memory management and performance optimisations tailored for resource-constrained environments.
Supports both 32-bit ARM and 16-bit Thumb instruction sets for performance and code density
Includes a Memory Management Unit (MMU) that enhances memory protection and management capabilities
Related links
- Microchip AT91SAM9G25-CU-999 ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9G35-CU ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9G25-CFU ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9G25-BFU-999 ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9G25-BFU ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9G25-CFU-999 ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9G35-CU-999 ARM926EJ-S Microprocessor SAM9G25 32 bit ARM 400 MHz 247-Pin VFBGA
- Microchip AT91SAM9X35-CU ARM926EJ-S Microprocessor SAM9X35 32 bit ARM 400 MHz 217-Pin BGA
