Microchip SAM9X60-V/6GW ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 256-Pin TFBGA
- RS Stock No.:
- 775-395
- Mfr. Part No.:
- SAM9X60-V/6GW
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 tray of 260 units)*
€845.52
(exc. VAT)
€1,040.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | €3.252 | €845.52 |
*price indicative
- RS Stock No.:
- 775-395
- Mfr. Part No.:
- SAM9X60-V/6GW
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAM9X60 | |
| Product Type | Microprocessor | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 600MHz | |
| Interface Type | CAN, Ethernet, LCD, USB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | TFBGA | |
| Pin Count | 256 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAM9X60 | ||
Product Type Microprocessor | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 600MHz | ||
Interface Type CAN, Ethernet, LCD, USB | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type TFBGA | ||
Pin Count 256 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- TW
The Microchip Microprocessor delivers exceptional performance for ultra-low power applications requiring robust industrial reliability. This 600 MHz 32-bit core excels in energy-sensitive environments by balancing high-speed processing with Advanced power management.
40 to 105 degrees Celsius range
Integrated secure bootloader and crypto
Compact 256 TFBGA package
Supports external LPDDR and DDR2
Related links
- Microchip SAM9X60-V/6GW-SL3 ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 256-Pin TFBGA
- Microchip SAM9X60T-V/6GW ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 256-Pin TFBGA
- Microchip SAM9X60T-V/6GW-SL3 ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 256-Pin TFBGA
- Microchip SAM9X60T-V/DWB ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 228-Pin TFBGA
- Microchip SAM9X60D5M-I/4FB-SL3 ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 233-Pin TFBGA
- Microchip SAM9X60D1GT-I/4FB-SL3 ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 233-Pin TFBGA
- Microchip SAM9X60D1G-I/4FB-SL3 ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 233-Pin TFBGA
- Microchip SAM9X60D5MT-I/4FB ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 233-Pin TFBGA
