Microchip SAM9X60-V/6GW-SL3 ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 256-Pin TFBGA
- RS Stock No.:
- 775-396
- Mfr. Part No.:
- SAM9X60-V/6GW-SL3
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 tray of 260 units)*
€1,329.12
(exc. VAT)
€1,634.88
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | €5.112 | €1,329.12 |
*price indicative
- RS Stock No.:
- 775-396
- Mfr. Part No.:
- SAM9X60-V/6GW-SL3
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAM9X60 | |
| Product Type | Microprocessor | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 600MHz | |
| Interface Type | CAN, Ethernet, LCD, USB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | TFBGA | |
| Pin Count | 256 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Number of Cores | 1 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAM9X60 | ||
Product Type Microprocessor | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 600MHz | ||
Interface Type CAN, Ethernet, LCD, USB | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type TFBGA | ||
Pin Count 256 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Number of Cores 1 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Microchip Microprocessor delivers robust 32-bit RISC performance tailored for high-security industrial environments. Operating at 600 MHz, this energy-efficient platform integrates sophisticated tampering protection and hardware acceleration to safeguard your critical data.
600 MHz processor speed
Secure boot with OTP storage
High performance crypto accelerators
64 KB internal SRAM
Related links
- Microchip SAM9X60T-V/6GW-SL3 ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 256-Pin TFBGA
- Microchip SAM9X60-V/6GW ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 256-Pin TFBGA
- Microchip SAM9X60T-V/6GW ARM926EJ-S Microprocessor SAM9X60 32 bit ARM 600 MHz 256-Pin TFBGA
- Microchip SAM9X72-V/6GW-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 256-Pin TFBGA
- Microchip SAM9X70T-V/6GW-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 256-Pin TFBGA
- Microchip SAM9X75-V/6GW-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 256-Pin TFBGA
- Microchip SAM9X72T-V/6GW-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 256-Pin TFBGA
- Microchip SAM9X70-V/6GW-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 256-Pin TFBGA
