Microchip SAMA7G54D4G-I/4UB ARM Cortex A7 Microprocessor SAMA7G 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- RS Stock No.:
- 775-427
- Mfr. Part No.:
- SAMA7G54D4G-I/4UB
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 tray of 70 units)*
€2,865.52
(exc. VAT)
€3,524.57
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 70 + | €40.936 | €2,865.52 |
*price indicative
- RS Stock No.:
- 775-427
- Mfr. Part No.:
- SAMA7G54D4G-I/4UB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAMA7G | |
| Product Type | Microprocessor | |
| Device Core | ARM Cortex A7 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM V7-A | |
| Maximum Clock Frequency | 1GHz | |
| Interface Type | CAN FD, Ethernet, Parallel, SPI, USB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.14V | |
| Package Type | TFBGA | |
| Pin Count | 427 | |
| Maximum Supply Voltage | 3.36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAMA7G | ||
Product Type Microprocessor | ||
Device Core ARM Cortex A7 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM V7-A | ||
Maximum Clock Frequency 1GHz | ||
Interface Type CAN FD, Ethernet, Parallel, SPI, USB | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.14V | ||
Package Type TFBGA | ||
Pin Count 427 | ||
Maximum Supply Voltage 3.36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- TW
The Microchip Microprocessor provides a high-performance solution for sophisticated imaging and audio applications. This 1 GHz platform simplifies the integration of high-resolution cameras and multi-channel sound systems while offering extensive industrial connectivity.
Eight megapixel MIPI CSI2 Interface
Four stereo channel audio converter
Dual Ethernet with Gigabit support
Six CAN FD connectivity ports
Related links
- Microchip SAMA7G54D4G-I/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7G 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7G54D4GT-I/4UB ARM Cortex A7 Microprocessor SAMA7G 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7G54D4GT-I/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7G 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7G54D1GT-I/4UB ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7G54D2GT-I/4UB ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM 1 GHz 427-Pin TFBGA
- Microchip SAMA7G54D1G-I/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7G54D1GT-I/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D2GT-V/4UB ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
