Microchip SAMA7G54D4GT-I/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7G 32 bit ARM V7-A 1 GHz 427-Pin TFBGA

Subtotal (1 reel of 1000 units)*

€47,316.00

(exc. VAT)

€58,199.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€47.316€47,316.00

*price indicative

RS Stock No.:
775-430
Mfr. Part No.:
SAMA7G54D4GT-I/4UB-SL3
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAMA7G

Product Type

Microprocessor

Device Core

ARM Cortex A7

Data Bus Width

32bit

Instruction Set Architecture

ARM V7-A

Maximum Clock Frequency

1GHz

Interface Type

CAN FD, Ethernet, Parallel, SPI, USB

Mount Type

Surface

Minimum Supply Voltage

1.14V

Package Type

TFBGA

Pin Count

427

Maximum Supply Voltage

3.36V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Number of Cores

1

Automotive Standard

AEC-Q100

COO (Country of Origin):
TW
The Microchip Microprocessor provides a high-performance solution for sophisticated imaging and audio applications. This 1 GHz platform simplifies the integration of high-resolution cameras and multi-channel sound systems while offering extensive industrial connectivity.

Eight megapixel MIPI CSI2 Interface

Four stereo channel audio converter

Dual Ethernet with Gigabit support

Six CAN FD connectivity ports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy