Microchip SAMA7G54T-V/7EW-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
- RS Stock No.:
- 775-456
- Mfr. Part No.:
- SAMA7G54T-V/7EW-SL3
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 2000 units)*
€22,656.00
(exc. VAT)
€27,866.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €11.328 | €22,656.00 |
*price indicative
- RS Stock No.:
- 775-456
- Mfr. Part No.:
- SAMA7G54T-V/7EW-SL3
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAMA7G5 | |
| Product Type | Microprocessor | |
| Device Core | ARM Cortex A7 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM V7-A | |
| Maximum Clock Frequency | 1GHz | |
| Interface Type | CAN, Ethernet, I2C, USB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | TFBGA | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 375 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Number of Cores | 1 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAMA7G5 | ||
Product Type Microprocessor | ||
Device Core ARM Cortex A7 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM V7-A | ||
Maximum Clock Frequency 1GHz | ||
Interface Type CAN, Ethernet, I2C, USB | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type TFBGA | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 375 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Number of Cores 1 | ||
Automotive Standard AEC-Q100 | ||
The Microchip MPU provides a sophisticated Arm Cortex A7 core is designed for efficient industrial computing. Featuring an Advanced Neon multimedia architecture and a dedicated Floating Point Unit it delivers high performance processing while maintaining a minimal energy footprint.
Arm TrustZone security
32 Kbyte instruction and data caches
256 Kbyte L2 cache
CoreSight embedded trace buffer
Secure backup SRAM
DDRSDRAM self refresh mode
Related links
- Microchip SAMA7G54T-V/7EW ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
- Microchip SAMA7G54-V/7EW-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
- Microchip SAMA7G54T-V/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7G54-V/7EW ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
- Microchip SAMA7D65T-V/7EW-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
- Microchip SAMA7D65-V/7EW-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
- Microchip SAMA7G54T-E/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7G54T-V/4HB ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
