Microchip SAMA7D65T-V/7EW-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 375-Pin TFBGA

Image representative of range

Subtotal (1 reel of 2000 units)*

€22,200.00

(exc. VAT)

€27,300.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€11.10€22,200.00

*price indicative

RS Stock No.:
775-452
Mfr. Part No.:
SAMA7D65T-V/7EW-SL3
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAMA7D6

Product Type

Microprocessor

Device Core

ARM Cortex A7

Data Bus Width

32bit

Instruction Set Architecture

ARM V7-A

Maximum Clock Frequency

1GHz

Interface Type

CAN FD, Ethernet, I2C, LVDS, USB

Mount Type

Surface

Minimum Supply Voltage

5.5V

Package Type

TFBGA

Pin Count

375

Maximum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Number of Cores

1

Automotive Standard

AEC-Q100

The Microchip MPU delivers a high performance Arm Cortex A7 core tailored for Advanced HMI and connectivity applications. This automotive grade processor integrates robust security with Physical Unclonable Function technology and versatile communication interfaces. It streamlines development through mainline Linux support and the MPLAB X framework.

Five CAN FD interfaces

High speed USB connectivity

AES and SHA crypto accelerators

Secure key storage with PUF

AEC Q100 grade 2 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy