Kern OBT 231 USB 2.0 Microscope, 2 MP, 4 -100 Magnification Illuminated
- RS Stock No.:
- 613-773
- Mfr. Part No.:
- OBT 231
- Manufacturer:
- Kern
Subtotal (1 unit)*
€908.57
(exc. VAT)
€1,117.54
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €908.57 |
*price indicative
- RS Stock No.:
- 613-773
- Mfr. Part No.:
- OBT 231
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 4 -100 | |
| Product Type | Microscope | |
| Frame Rate | 60fps | |
| Screen Resolution | 2 MP | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Interface Type | USB 2.0 | |
| Battery Operated | No | |
| Weight | 6kg | |
| Standards/Approvals | CE mark | |
| Resolution | 2MP | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 4 -100 | ||
Product Type Microscope | ||
Frame Rate 60fps | ||
Screen Resolution 2 MP | ||
Illuminated Yes | ||
Illumination Type LED | ||
Interface Type USB 2.0 | ||
Battery Operated No | ||
Weight 6kg | ||
Standards/Approvals CE mark | ||
Resolution 2MP | ||
- COO (Country of Origin):
- CN
The Kern Modern compound microscope designed for classroom teaching, offering a blend of traditional optical quality and digital capabilities. It features a finite optical system with a binocular tube inclined at 45°, providing comfortable viewing. Focusing is facilitated by coaxial coarse and fine drives on both sides, ensuring accurate adjustments. The 1W LED transmitted light source offers adjustable brightness, with optional battery operation for mobile use. The mechanical stage enables swift sample movement, and the design includes a dust cover and user instructions for convenience.
Mechanical stage enables you to work with the samples and move them rapidly
Dust cover as well as user instructions are included with the deliver
Related links
- Kern OBE 134C825 USB 2.0 Microscope 4 - 100 Magnification Illuminated
- Kern OBN 132C825 USB 2.0 Microscope 4 - 100 Magnification Illuminated
- Kern OBN 135C825 USB 2.0 Microscope 4 - 100 Magnification Illuminated
- Kern OBE 124C825 USB 2.0 Microscope 4 - 40 Magnification Illuminated
- Dino-Lite AM4515T5 USB 2.0 Microscope 500 → 550 X Magnification Illuminated
- Dino-Lite AM7915MZT USB 2.0 Microscope 10 → 220 X Magnification Illuminated
- Dino-Lite AM7515MT8A USB 2.0 Microscope 700 → 900 X Magnification Illuminated
- Dino-Lite AM7915MZTL USB 2.0 Microscope 10 → 140 X Magnification Illuminated
