Dino-Lite AM7915MZT USB 2.0 Microscope, 5 MP, 10 → 220 X Magnification Illuminated
- RS Stock No.:
- 390-742
- Distrelec Article No.:
- 301-62-323
- Mfr. Part No.:
- AM7915MZT
- Manufacturer:
- Dino-Lite
Subtotal (1 unit)*
€1,205.26
(exc. VAT)
€1,482.47
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 11 November 2026
- Plus 4 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,205.26 |
*price indicative
- RS Stock No.:
- 390-742
- Distrelec Article No.:
- 301-62-323
- Mfr. Part No.:
- AM7915MZT
- Manufacturer:
- Dino-Lite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dino-Lite | |
| Magnification Power | 10 → 220 X | |
| Product Type | Microscope | |
| Frame Rate | 30fps | |
| Screen Resolution | 5 MP | |
| Illuminated | Yes | |
| Illumination Type | White LED | |
| Interface Type | USB 2.0 | |
| Weight | 137g | |
| Diameter | 32mm | |
| Length | 105mm | |
| Standards/Approvals | FCC, CE, RoHS | |
| Resolution | 5M | |
| Select all | ||
|---|---|---|
Brand Dino-Lite | ||
Magnification Power 10 → 220 X | ||
Product Type Microscope | ||
Frame Rate 30fps | ||
Screen Resolution 5 MP | ||
Illuminated Yes | ||
Illumination Type White LED | ||
Interface Type USB 2.0 | ||
Weight 137g | ||
Diameter 32mm | ||
Length 105mm | ||
Standards/Approvals FCC, CE, RoHS | ||
Resolution 5M | ||
- COO (Country of Origin):
- TW
The Dino-Lite Edge USB Microscope with the use of the latest, cutting edge optics, a brand new 5 megapixel sensor and several special features, it is a marvel of technology and the best choice for the high demanding professional. Its offers superb image quality and color reproduction in a robust, compact and appealing housing.
5 Megapixel resolution
Extended Depth of Field
Extended Dynamic Range
Flexible LED Control
Automatic magnification reading
Related links
- Dino-Lite AM73115MZT USB 3.0 Microscope 10 → 220 X Magnification Illuminated
- Dino-Lite AM7915MZTL USB 2.0 Microscope 10 → 140 X Magnification Illuminated
- Dino-Lite AM7515MT8A USB 2.0 Microscope 700 → 900 X Magnification Illuminated
- Dino-Lite AM4515ZT USB 2.0 Microscope, 20 → 220 X Magnification Illuminated
- Dino-Lite AM4115ZT USB 2.0 Microscope, 20 → 220 X Magnification Illuminated
- Dino-Lite AM4515T5 USB 2.0 Microscope 500 → 550 X Magnification Illuminated
- Dino-Lite AM7025X USB 2.0 Microscope 20x Magnification
- Dino-Lite AF7915MZT USB 2.0 Digital Microscopes, 10 → 220 X Magnification Illuminated
