Dino-Lite AM7515MT8A USB 2.0 Microscope, 5 MP, 700 → 900 X Magnification Illuminated
- RS Stock No.:
- 390-737
- Distrelec Article No.:
- 301-62-322
- Mfr. Part No.:
- AM7515MT8A
- Manufacturer:
- Dino-Lite
Subtotal (1 unit)*
€1,205.26
(exc. VAT)
€1,482.47
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,205.26 |
*price indicative
- RS Stock No.:
- 390-737
- Distrelec Article No.:
- 301-62-322
- Mfr. Part No.:
- AM7515MT8A
- Manufacturer:
- Dino-Lite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dino-Lite | |
| Product Type | Microscope | |
| Magnification Power | 700 → 900 X | |
| Frame Rate | 30fps | |
| Screen Resolution | 5 MP | |
| Illuminated | Yes | |
| Illumination Type | White LED | |
| Interface Type | USB 2.0 | |
| Weight | 140g | |
| Diameter | 32mm | |
| Standards/Approvals | CMOS, UKCA | |
| Length | 1.05km | |
| Resolution | 5M | |
| Select all | ||
|---|---|---|
Brand Dino-Lite | ||
Product Type Microscope | ||
Magnification Power 700 → 900 X | ||
Frame Rate 30fps | ||
Screen Resolution 5 MP | ||
Illuminated Yes | ||
Illumination Type White LED | ||
Interface Type USB 2.0 | ||
Weight 140g | ||
Diameter 32mm | ||
Standards/Approvals CMOS, UKCA | ||
Length 1.05km | ||
Resolution 5M | ||
- COO (Country of Origin):
- TW
The Dino-Lite Digital Microscope has a magnification range of 700-900x with built-in coaxial illumination. By using the Flexible LED Control, this model is capable of switching between or mixing, bright field and coaxial illumination.
5 Megapixel resolution
700 to 900x Magnification
Coaxial and bright field illumination
Flexible LED Control
Automatic magnification reading
Related links
- Dino-Lite AM7915MZT USB 2.0 Microscope 10 → 220 X Magnification Illuminated
- Dino-Lite AM7915MZTL USB 2.0 Microscope 10 → 140 X Magnification Illuminated
- Dino-Lite AM7025X USB 2.0 Microscope 20x Magnification
- Dino-Lite AM73115MZT USB 3.0 Microscope 10 → 220 X Magnification Illuminated
- Dino-Lite AM4515T8 USB 2.0 Digital Microscopes, 700 → 900 X Magnification Illuminated
- Dino-Lite AM4515T5 USB 2.0 Microscope 500 → 550 X Magnification Illuminated
- Dino-Lite AM4115ZTL USB 2.0 Microscope, 10 → 140 X Magnification Illuminated
- Dino-Lite AM4515ZT USB 2.0 Microscope, 20 → 220 X Magnification Illuminated
