Bresser 58-08100 SD, USB Microscope, 4.5x Magnification Illuminated
- RS Stock No.:
- 719-143
- Mfr. Part No.:
- 58-08100
- Manufacturer:
- Bresser
Subtotal (1 unit)*
€706.52
(exc. VAT)
€869.02
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €706.52 |
*price indicative
- RS Stock No.:
- 719-143
- Mfr. Part No.:
- 58-08100
- Manufacturer:
- Bresser
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bresser | |
| Magnification Power | 4.5x | |
| Product Type | Microscope | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Interface Type | SD, USB | |
| Battery Operated | No | |
| Battery Type | Power supply | |
| Sub Type | Microscope | |
| Weight | 2kg | |
| Length | 270mm | |
| Standards/Approvals | RoHS | |
| Resolution | 5 MP | |
| Select all | ||
|---|---|---|
Brand Bresser | ||
Magnification Power 4.5x | ||
Product Type Microscope | ||
Illuminated Yes | ||
Illumination Type LED | ||
Interface Type SD, USB | ||
Battery Operated No | ||
Battery Type Power supply | ||
Sub Type Microscope | ||
Weight 2kg | ||
Length 270mm | ||
Standards/Approvals RoHS | ||
Resolution 5 MP | ||
- COO (Country of Origin):
- CN
The Bresser Microscope with LCD display is designed for modern digital observation and precise documentation. It features a 22.5 cm diagonal screen with 1024x600 resolution and a Sony IMX335 5 MP sensor, ensuring Sharp and detailed imaging. With optical zoom ranging from 0.7x to 4.5 mm and magnification between 8.2x to 52.7x on screen, it offers flexibility for both wide field and close-up views.
Macrometric and micrometric focusing system for accurate adjustments
Dual LED illumination transmitted base adjustable in five levels and ring light with 21 LEDs adjustable in five levels
Includes two specimen stage plates translucent and black white for versatile observation
Supplied with 220 V power adapter wireless mouse 16 GB memory card and protective cover
Integrated software accessible via wireless mouse enabling measurements markings and grid functions
Related links
- Kern OIV 345 HDMI 1920 x 1080 pixel, 4.5x Magnification Illuminated
- Bresser 58-03850 Trinocular Microscope, 40x Magnification Illuminated
- Bresser 58-04000 Trinocular Microscope, 10 → 160 X Magnification Illuminated
- Bresser 58-02520 Stereo Microscope, 10 X → 20 X Magnification Illuminated
- Bresser 58-03100 Stereo Microscope, 20 → 80 X Magnification Illuminated
- Bresser 96-52100 HDMI WiFi Microscope 44x Magnification Illuminated
- Kern OZM 922 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 913UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
