Kern OZM 902 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- RS Stock No.:
- 860-768
- Mfr. Part No.:
- OZM 902
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
€1,670.24
(exc. VAT)
€2,054.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,670.24 |
*price indicative
- RS Stock No.:
- 860-768
- Mfr. Part No.:
- OZM 902
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 0.7 → 4.5x | |
| Product Type | Stereo Microscope | |
| Illuminated | Yes | |
| Working Distance | 110 mm | |
| Illumination Type | LED | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 17kg | |
| Plug Type | Euro | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 0.7 → 4.5x | ||
Product Type Stereo Microscope | ||
Illuminated Yes | ||
Working Distance 110 mm | ||
Illumination Type LED | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 17kg | ||
Plug Type Euro | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern predefined stereo microscope set offers an Advanced optical solution, featuring a simple telescopic ARM and a 4.5 W ring illumination unit designed to enhance flexibility during workstation tasks.
Illumination type incident light LED with dimmable intensity
Standard total magnification ranges from 7x to 45x for versatile viewing
Working distance measures 110 mm for optimal sample handling
Related links
- Kern OZM 923 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 922 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 913UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 933UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 923UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 932 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 922UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 932UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
