Kern OZM 923UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated

Image representative of range

Subtotal (1 unit)*

€2,087.79

(exc. VAT)

€2,567.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,087.79

*price indicative

RS Stock No.:
908-503
Mfr. Part No.:
OZM 923UK
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Stereo Microscope

Magnification Power

0.7 → 4.5x

Illuminated

Yes

Working Distance

110 mm

Illumination Type

LED

Battery Operated

No

Sub Type

Microscope

Weight

22kg

Plug Type

UK

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern predefined stereo microscope set provides essential functionality for enhanced viewing with its robust telescopic ARM and a powerful 4.5 W ring illumination unit, perfect for increased flexibility at the workstation.

Illuminates with a 4.5 W LED unit for enhanced visibility

Offers a minimum and maximum total magnification of 7x to 45x

Features a unique 6.41 magnification ratio for detailed observations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy