Kern OZM 922 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated

Image representative of range

Subtotal (1 unit)*

€1,723.77

(exc. VAT)

€2,120.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,723.77

*price indicative

RS Stock No.:
908-499
Mfr. Part No.:
OZM 922
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Stereo Microscope

Magnification Power

0.7 → 4.5x

Illuminated

Yes

Illumination Type

LED

Working Distance

110 mm

Battery Operated

No

Sub Type

Microscope

Weight

22kg

Standards/Approvals

REACH

Plug Type

Euro

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern predefined stereo microscope set offers a versatile solution featuring a simple telescopic ARM and a sophisticated 4.5 W ring illumination unit, designed to enhance workspace flexibility during detailed examinations.

Illuminance type is incident light LED for optimal visibility

Standard magnification ranges from 7x to 45x, catering to various observation needs

A working distance of 110 mm allows comfortable viewing space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy