Kern OBL 137T241 HDMI, USB 3.0, WiFi Digital Microscopes, 2048 x 1536 pixel, 4x /10x /40x /100x Magnification
- RS Stock No.:
- 920-422
- Mfr. Part No.:
- OBL 137T241
- Manufacturer:
- Kern
Subtotal (1 unit)*
€2,419.70
(exc. VAT)
€2,976.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,419.70 |
*price indicative
- RS Stock No.:
- 920-422
- Mfr. Part No.:
- OBL 137T241
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Digital Microscopes | |
| Magnification Power | 4x /10x /40x /100x | |
| Frame Rate | 30fps | |
| Screen Resolution | 2048 x 1536 pixel | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Interface Type | HDMI, USB 3.0, WiFi | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 8kg | |
| Plug Type | Euro | |
| Standards/Approvals | REACH | |
| Resolution | 5 MP | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Digital Microscopes | ||
Magnification Power 4x /10x /40x /100x | ||
Frame Rate 30fps | ||
Screen Resolution 2048 x 1536 pixel | ||
Illuminated Yes | ||
Illumination Type LED | ||
Interface Type HDMI, USB 3.0, WiFi | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 8kg | ||
Plug Type Euro | ||
Standards/Approvals REACH | ||
Resolution 5 MP | ||
- COO (Country of Origin):
- CN
The Kern microscope is a cutting-edge digital laboratory assistant equipped with an infinity optical unit and pre-centred Koehler illumination, designed for precise imaging and analysis in research and educational settings.
Diopter adjustment range from -5 to 5 for personalised viewing
Integrated Camera with a 5 MP Sony CMOS sensor for high-resolution imaging
User-friendly LCD touch display with a screen size of 9.7 inches
Related links
- Kern OBN 135T251 HDMI WiFi Digital Microscopes 4x /10x /20x /40x /100x Magnification
- Kern OBL 137C832 USB 3.0 Digital Microscopes, 4x /10x /40x /100x Magnification Illuminated
- Kern OBL 137C825 USB 2.0 Digital Microscopes, 4x /10x /40x /100x Magnification Illuminated
- Kern OZL 468T241 HDMI WiFi Digital Microscopes 0.7 → 4.5x Magnification Illuminated
- Kern OBN 132T241 HDMI USB 2.0 Microscope 10x Magnification Illuminated
- Kern OBN 142 Microscope, 4x /10x /20x /40x /100x Magnification Illuminated
- Kern OBN 141 Microscope, 4x /10x /20x /40x /100x Magnification Illuminated
- Kern OBN 159 Microscope, 4x /10x /20x /40x /100x Magnification Illuminated
