Kern OBN 135T251 HDMI, USB 3.0, WiFi Digital Microscopes, 1920 x 1280 pixels, 4x /10x /20x /40x /100x Magnification

Subtotal (1 unit)*

€3,104.93

(exc. VAT)

€3,819.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,104.93

*price indicative

RS Stock No.:
920-423
Mfr. Part No.:
OBN 135T251
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Magnification Power

4x /10x /20x /40x /100x

Product Type

Digital Microscopes

Frame Rate

30fps

Screen Resolution

1920 x 1280 pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

HDMI, USB 3.0, WiFi

Battery Operated

No

Sub Type

Microscope

Weight

11

Diameter

23.2mm

Length

620mm

Plug Type

Euro

Standards/Approvals

REACH

Resolution

8 MP

COO (Country of Origin):
CN
The Kern microscope is a cutting-edge digital laboratory assistant equipped with an infinity optical unit and pre-centred Koehler illumination, designed for precise imaging and analysis in research and educational settings.

Integrated 4K Camera captures high-resolution images and videos

HD touch screen display enhances user interaction and Visual clarity

Infinity Plan lens quality ensures optimal imaging performance

Compact dimensions facilitate convenient storage and transport

Extensive diopter adjustment accommodates different user preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy