Kern OSF 439 Stereo Zoom Microscope, 1 X, 2 X, 4 X Magnification Illuminated

Subtotal (1 unit)*

€504.63

(exc. VAT)

€620.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€504.63

*price indicative

RS Stock No.:
136-3506
Distrelec Article No.:
303-87-959
Mfr. Part No.:
OSF 439
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Magnification Power

1 X, 2 X, 4 X

Product Type

Stereo Zoom Microscope

Illuminated

Yes

Illumination Type

LED

Battery Operated

Yes

Weight

2.5kg

Plug Type

Type G - British 3-Pin, Type G - British 3-Pin

Standards/Approvals

No

Length

180mm

COO (Country of Origin):
CN

Kern Stereo Microscope OSF-4G


Kern Stereo microscope a robust and practical product for schools, training centres, the workshop and laboratory. Simple and easy to use with its built-in handle, you can move this microscope safely and easily with one hand. A powerful LED reflected and transmitted lighting unit ensures that you always have the necessary light for the task in hand.

Features and Benefits


• Ergonomic design;• Good optical characteristics;• Stable due to its mechanical stand;• The range of lens combinations and eyepieces cover every possible requirement;• The eyepieces are fixed in the lens barrel, to prevent damage or loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy