Kern OZP 556 Stereo Zoom Microscope, 0.6 X, 5.5 X Magnification Illuminated

Subtotal (1 unit)*

€1,883.12

(exc. VAT)

€2,316.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,883.12

*price indicative

RS Stock No.:
136-3512
Distrelec Article No.:
303-87-971
Mfr. Part No.:
OZP 556
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Magnification Power

0.6 X, 5.5 X

Product Type

Stereo Zoom Microscope

Illuminated

Yes

Illumination Type

LED

Weight

4.5kg

Plug Type

Type G - British 3-Pin, Type G - British 3-Pin

Length

285mm

Standards/Approvals

No

COO (Country of Origin):
CN

Kern Stereo Zoom Microscope OZP-5


Kern Stereo microscopes simple and easy to use featuring zoom function, they can be operated from both sides. The models are flexible due to the column supports, and the integrated dimmable LED with reflected and transmitted light. The range has adjustment options for dioptres on both lens barrels. There is a trinocular model available, so that you can connect a camera. The model offers precise resolution, high-contrast images, extra large visual field and is completely colour true. Due to the extra large working distance, these models offer the highest level of comfort through their large work surfaces. A central feature of this adaptable, robust microscope range is the stable mechanism which can be adjusted precisely.

Features and Benefits


• Robust;• Allows a greater depth of focus;• Offers precise resolution;• Extra large visual field and is completely colour true;• Stable mechanism which can be adjusted precisely;• Functional and ergonomic design;• Suitable for use in harsh environments

Typical Applications


• Training;• Workshops;• Assembly and repair workstations in the electronics and semiconductor industries;• Production facilities;• Quality control department;• Biological laboratories and in research;• Can be used in all common applications in stereomicroscopy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy