Kern OBL 137 Microscope, 4 X, 10 X, 40 X, 100 X Magnification Illuminated
- RS Stock No.:
- 136-3492
- Distrelec Article No.:
- 303-87-935
- Mfr. Part No.:
- OBL 137
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
€1,476.97
(exc. VAT)
€1,816.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,476.97 |
*price indicative
- RS Stock No.:
- 136-3492
- Distrelec Article No.:
- 303-87-935
- Mfr. Part No.:
- OBL 137
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 4 X, 10 X, 40 X, 100 X | |
| Product Type | Microscope | |
| Illuminated | Yes | |
| Illumination Type | Halogen | |
| Battery Operated | No | |
| Sub Type | Compound Microscope | |
| Weight | 6.5kg | |
| Standards/Approvals | No | |
| Length | 185mm | |
| Plug Type | Type G - British 3-Pin, Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 4 X, 10 X, 40 X, 100 X | ||
Product Type Microscope | ||
Illuminated Yes | ||
Illumination Type Halogen | ||
Battery Operated No | ||
Sub Type Compound Microscope | ||
Weight 6.5kg | ||
Standards/Approvals No | ||
Length 185mm | ||
Plug Type Type G - British 3-Pin, Type G - British 3-Pin | ||
- COO (Country of Origin):
- CN
Kern OBL Series Compound Microscope
The OBL Series of Digital Compound Microscope from Kern. Designed to be robust and easy to use, making it Ideal for all common routine applications.
Featuring an infinity optical system, Koehler illumination, adjustable field diaphragm and height adjustable Abbe condenser. The OBL microscope produces excellent images in both light and dark field.
Another central feature of this robust digital microscope is the stable mechanism, offering precise adjustment.
Equipped with dioptre adjustment, wide field eyepieces and infinity corrected E-plan objectives
Adjustable aperture diaphragm,
Large fully-fledged stage
230 - 240 V
Supplied with
A protective dust cover, eye cups and multi-lingual user instructions are included.
Related links
- Kern OBL 137 Microscope 10 X 100 X Magnification Illuminated
- Kern OBL 146 Microscope 10 X 100 X Magnification Illuminated
- Kern OBL 156 Microscope 10 X 100 X Magnification Illuminated
- Kern OBT 105 Microscope 10 X 100 X Magnification Illuminated
- Kern OBE 111 Microscope 10 X 100 X Magnification Illuminated
- Kern OBE 134 Microscope 10 X 100 X Magnification Illuminated
- Kern OBT 106 Microscope 10 X 100 X Magnification Illuminated
- Kern OBN 135 Microscope 10 X 40 X, 100 X Magnification Illuminated
