Dino-Lite AM4115T-JV USB 2.0 Digital Microscopes, 20 → 220 X Magnification Illuminated

Subtotal (1 unit)*

€646.88

(exc. VAT)

€795.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€646.88

*price indicative

RS Stock No.:
278-8492
Distrelec Article No.:
301-62-305
Mfr. Part No.:
AM4115T-JV
Manufacturer:
Dino-Lite
Find similar products by selecting one or more attributes.
Select all

Brand

Dino-Lite

Magnification Power

20 → 220 X

Product Type

Digital Microscopes

Frame Rate

30fps

Illuminated

Yes

Illumination Type

IR & UV LED

Interface Type

USB 2.0

Weight

105g

Diameter

32mm

Standards/Approvals

FCC, RoHS, CE

Length

1.05km

Resolution

1.3M Pixels

COO (Country of Origin):
TW
The Dino-Lite is a 1.3 megapixel resolution digital microscope which features both ir (940nm) and uv (395nm) led lighting in a single device. This models provide superior image quality and a high level of flexibility due to the adaptable cap design. Multiple lighting options provide the ability to view magnified objects under normal external lighting sources such as white light or under near ir, or uv lighting by simply switching from one to the other. The IR can be use in document examination and new enhanced uv system provides improved fluorescence contrasting for use in forensics, biomedical or machine vision applications.

Calibrated

Microtouch sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy