Dino-Lite AF7115MZTW USB 2.0 Digital Microscopes, T 15 → 50 X, W 5 → 30 X Magnification Illuminated

Subtotal (1 unit)*

€1,009.57

(exc. VAT)

€1,241.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,009.57

*price indicative

RS Stock No.:
278-8485
Mfr. Part No.:
AF7115MZTW
Manufacturer:
Dino-Lite
Find similar products by selecting one or more attributes.
Select all

Brand

Dino-Lite

Product Type

Digital Microscopes

Magnification Power

T 15 → 50 X, W 5 → 30 X

Frame Rate

30fps

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB 2.0

Weight

97g

Length

1.8m

Standards/Approvals

CE, RoHS, FCC

Resolution

5M Pixels

COO (Country of Origin):
TW
The Dino-Lite is a 5mp digital microscope edge provides macro-level imaging with zoom in capabilities. This microscope includes a polarizer to reduce reflections and features flc for adjustable illumination. It is compatible with the optional wf-20 wi-fi streamer.

5 Megapixel sensor

Macro zoom optics

Adjustable polarizer

Robust Metal housing

Flexible LED Control (FLC)

High Optical Resolution

Adaptable Interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy