Amphenol Aerospace 26 Way MIL Spec Circular Connector Receptacle, Socket Contacts
- RS Stock No.:
- 241-1022
- Mfr. Part No.:
- D38999/20JE26PN
- Manufacturer:
- Amphenol Aerospace
Bulk discount available
Subtotal (1 unit)*
€95.83
(exc. VAT)
€117.87
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €95.83 |
| 5 - 9 | €92.24 |
| 10 - 24 | €89.68 |
| 25 - 49 | €85.74 |
| 50 + | €82.82 |
*price indicative
- RS Stock No.:
- 241-1022
- Mfr. Part No.:
- D38999/20JE26PN
- Manufacturer:
- Amphenol Aerospace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Aerospace | |
| Number of Contacts | 26 | |
| Gender | Receptacle | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand Amphenol Aerospace | ||
Number of Contacts 26 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Non Compliant
- COO (Country of Origin):
- MX
The Amphenol Aerospace MIL-DTL-38999 series III 26 sockets circular connectors offer the highest performance capabilities for both general duty and severe environment applications.
Self locking
Superior EMI shielding
Quick coupling connector eliminates lock wiring
Superior EMI shielding
Quick coupling connector eliminates lock wiring
Related links
- Amphenol Aerospace 26 Way MIL Spec Circular Connector Receptacle, Socket Contacts
- Amphenol Aerospace 26 Way MIL Spec Circular Connector Receptacle, Pin Contacts
- Amphenol Aerospace 26 Way MIL Spec Circular Connector Plug, Socket Contacts
- Amphenol Aerospace 26 Way MIL Spec Circular Connector Plug, Pin Contacts
- Amphenol Aerospace 8+4 Way MIL Spec Circular Connector Receptacle, Socket Contacts
- Amphenol Aerospace 128 Way MIL Spec Circular Connector Receptacle, Socket Contacts
- Amphenol Aerospace 10 Way MIL Spec Circular Connector Receptacle, Socket Contacts
- Amphenol Aerospace 66 Way MIL Spec Circular Connector Receptacle, Socket Contacts
